Manufacturer Part #
WSL20108L000FEA
WSL-2010 .008 1% EA E3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1848 | ||||||||||
Product Specification Section
Vishay WSL20108L000FEA - Technical Attributes
Attributes Table
| Resistance: | 0.008Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Case Size: | 2010 (5025 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,004
USA:
1,004
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount