text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2010R1500FEB

WSL Series 2010 0.5 W 0.15 Ω ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL2010R1500FEB - Technical Attributes
Attributes Table
Resistance: 0.15Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$2,650.00
USD
Quantity
Unit Price
1,000
$0.28
2,000
$0.275
3,000
$0.27
5,000+
$0.265
Product Variant Information section