text.skipToContent text.skipToNavigation

Référence fabricant

WSL25123L000FEA

WSL Series 2512 1 W 0.003 Ohm ±1% ±150 ppm/°C SMT Power Metal Strip® Resistor

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2439
Product Specification Section
Vishay WSL25123L000FEA - Caractéristiques techniques
Attributes Table
Resistance: 0.003Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Case Size: 2512 (6432 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

Vishay’s WSL Power Metal Strip® current sensing resistors combine superior performance in high-temperature applications with a wide range of package sizes and a choice of resistance values from 0.0002 Ohms to 1 Ohm. These patented, state-of-the-art products deliver overload capabilities equivalent to wirewound devices and temperature coefficients as low as 30 ppm/°C.

Current sensing Power Metal Strip® resistors allow control circuitry to monitor the level of current in a circuit by translating current into a voltage that can be monitored easily. The devices work by resisting the current flow in a circuit to a calibrated level, thus allowing a voltage drop to be detected and monitored by control circuitry. The low resistance values of Power Metal Strip® resistors allow this function to be carried out with exceptional efficiency.


Current Sensing Power Metal Film can be used in a variety of applications and is ideal for:


• All types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers.

• Proprietary processing technique produces extremely low resistance values (down to 0.001 O)

• All welded construction

• Solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (< 20 ppm/°C)

• Solderable terminations

• Very low inductance 0.5 nH to 5 nH

• Excellent frequency response to 50 MHz

• Low thermal EMF (< 3 µV/°C)

• Lead (Pb)-free version is RoHS compliant

The WSL25123L000FEA is a 2512 case size (0.25” by 0.12”), and 0.003 ohms device with a tolerance of 1%. The WSL25123L000FEA is lead-free/RoHS.

Note:  Future offers a wide range of heatsinks for various applications - click here to view

Pricing Section
Stock global :
42 000
États-Unis:
42 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 040,00 $
USD
Quantité
Prix unitaire
2 000+
$0.52
Product Variant Information section