Manufacturer Part #
WSL2512R0470FEA
WSL Series 2512 0.047 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2240 | ||||||||||
Product Specification Section
Vishay WSL2512R0470FEA - Technical Attributes
Attributes Table
| Resistance: | 0.047Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 0.216V |
| Operating Temp Range: | -65°C to +170°C |
| Case Size: | 2512 (6432 Metric) |
| Height - Max: | 0.88mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.275
4,000
$0.27
6,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount