Manufacturer Part #
WSL3921L5000FEA
WSL Series 3921 0.0005 Ohm 3 W ±1 % ±175 ppm/°C SMT Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
Vishay WSL3921L5000FEA - Technical Attributes
Attributes Table
| Resistance: | 500µΩ |
| Rated Power: | 3W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±175ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 0.038V |
| Operating Temp Range: | -65°C to +170°C |
| Case Size: | 3921 (10052 Metric) |
| Dimension: | L 10mm x W 5.2mm |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel