Manufacturer Part #
WSL40261L000FEA
Res Metal Strip 4026 0.001 Ohm 1% 3W ±75ppm/C Sulfur Resistant Pad SMD Auto
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Vishay WSL40261L000FEA - Technical Attributes
Attributes Table
| Resistance: | 1mΩ |
| Rated Power: | 3W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Operating Temp Range: | -65°C to +170°C |
| Dimension: | L 10.1mm x W 6.6mm x H 3mm |
| No. of Terminations: | 4 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount