text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLF2512L5000FEB

WLSF Series 2512 0.0005 Ohm ±1% 6 W ±200 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Vishay WSLF2512L5000FEB - Technical Attributes
Attributes Table
Resistance: 0.5mΩ
Rated Power: 6W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Unit Price
1,000
$0.28
2,000
$0.275
5,000+
$0.27
Product Variant Information section