text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR2R0100FEA

WSR Series 4527 2 W 0.01 Ohms 1 % 75 PPM Low Value Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Vishay WSR2R0100FEA - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
34,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$547.50
USD
Quantity
Unit Price
1,500
$0.365
3,000
$0.36
4,500+
$0.355
Product Variant Information section