text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR3R0800FEA

WSR Series 4527 3 W 0.08 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSR3R0800FEA - Technical Attributes
Attributes Table
Resistance: 0.08Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$660.00
USD
Quantity
Unit Price
1,500
$0.44
3,000+
$0.43
Product Variant Information section