Manufacturer Part #
WW3JT2R70
WW Series Ø 4.75 x 14.22 mm 2.7 Ohm ±5 % 3.2 W ±50 ppm/°C Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics WW3JT2R70 - Technical Attributes
Attributes Table
| Resistance: | 2.7Ω |
| Rated Power: | 3.2W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Wirewound |
| Operating Temp Range: | -55°C to +350°C |
| Dimension: | L 14.22mm x D 4.75mm |
| Height - Max: | 5.54mm |
| Dielectric Withstanding Voltage: | 1000V |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.26
4,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole