text.skipToContent text.skipToNavigation

Manufacturer Part #

Y0075250R000T9L

VSR Series 0.2 W 250 Ohms 0.01 % ±8 ppm/°C Industrial Precision Resistor

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y0075250R000T9L - Technical Attributes
Attributes Table
Resistance: 250Ω
Rated Power: 0.2W
Tolerance (%): ±0.01%
Temp Coefficient: ±8ppm/°C
Dimension: L  7.62mm x W  2.67mm x H  8.53mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$867.50
USD
Quantity
Unit Price
25+
$34.70
Product Variant Information section