Manufacturer Part #
Y00899K00000TR0L
RN Series 7.62 x 2.67 mm 9 kOhm ±0.01 % 0.3 W ±5 ppm/°C Metal Foil Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VPG Foil Resistors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VPG Foil Resistors Y00899K00000TR0L - Technical Attributes
Attributes Table
| Resistance: | 9kΩ |
| Rated Power: | 0.3W |
| Tolerance (%): | ±0.01% |
| Temp Coefficient: | ±5ppm/°C |
| Technology: | Metal Foil |
| Working Voltage-Nom: | 300V |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.62mm x W 2.67mm x H 8.53mm |
| Height - Max: | 8.53mm |
| No. of Terminations: | 2 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$25.85
3
$25.48
5
$25.30
15
$24.94
25+
$24.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole