Manufacturer Part #
Y1169100R000A9L
SMR3D Series 100 Ohm ±0.05% 0.6 W ±2 ppm/°C SMT Metal Foil Molded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VPG Foil Resistors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VPG Foil Resistors Y1169100R000A9L - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 0.6W |
| Tolerance (%): | ±0.05% |
| Temp Coefficient: | ±2ppm/°C |
| Technology: | Metal Foil |
| Working Voltage-Nom: | 180V |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.29mm x W 4.32mm x H 3.1mm |
| Height - Max: | 3.09mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$23.50
3
$23.18
5
$23.03
20
$22.64
30+
$22.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount