Manufacturer Part #
Y1169250R000T0R
SMR Series 7.29 x 4.32 mm 250 Ohm ±0.01 % 0.6 W ±2 ppm/°C Metal Foil Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VPG Foil Resistors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VPG Foil Resistors Y1169250R000T0R - Technical Attributes
Attributes Table
| Resistance: | 250Ω |
| Rated Power: | 0.6W |
| Tolerance (%): | ±0.01% |
| Temp Coefficient: | ±2ppm/°C |
| Technology: | Metal Foil |
| Working Voltage-Nom: | 180V |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.29mm x W 4.32mm x H 3.1mm |
| Height - Max: | 3.09mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$29.39
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount