Manufacturer Part #
Y11695K00000A9R
SMR Series 7.29 x 4.32 mm 5 kOhm ±0.05 % 0.6 W ±2 ppm/°C Metal Foil Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VPG Foil Resistors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VPG Foil Resistors Y11695K00000A9R - Technical Attributes
Attributes Table
| Resistance: | 5kΩ |
| Rated Power: | 0.6W |
| Tolerance (%): | ±0.05% |
| Temp Coefficient: | ±2ppm/°C |
| Technology: | Metal Foil |
| Working Voltage-Nom: | 180V |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.29mm x W 4.32mm x H 3.1mm |
| Height - Max: | 3.09mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$29.74
3
$29.31
5
$29.11
15
$28.69
25+
$28.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount