Manufacturer Part #
Y1365V0191QT9R
Y1365 Series 1 KOhm ±0.02% 0.4 W SMD High Precision 4 Resistor Network
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VPG Foil Resistors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VPG Foil Resistors Y1365V0191QT9R - Technical Attributes
Attributes Table
| Resistance: | 1kΩ |
| Rated Power: | 0.4W |
| Tolerance (%): | ±0.02% |
| Temp Coefficient: | 1ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
25+
$60.67
Product Variant Information section
Available Packaging
Package Qty:
25 per Std. Mfr. Pkg
Mounting Method:
Surface Mount