Manufacturer Part #
742C083272JP
74X Series 4 Element 2.7 kΩ ±5 % Case 0603 x 4 SMT Chip Resistor Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2306 | ||||||||||
Product Specification Section
CTS 742C083272JP - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 2.7kΩ |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Voltage Rating: | 50V |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
5,000
$0.0299
10,000
$0.0294
15,000
$0.0291
25,000
$0.0288
50,000+
$0.028
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount