text.skipToContent text.skipToNavigation

Manufacturer Part #

742X083680JP

746 chip array 68 ohms 5%

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 742X083680JP - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 68Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.00
USD
Quantity
Unit Price
5,000
$0.0243
10,000
$0.0239
20,000
$0.0236
25,000
$0.0234
75,000+
$0.0227
Product Variant Information section