text.skipToContent text.skipToNavigation

Manufacturer Part #

745C101103JP

74X Series 8 Element 10 kΩ ±5 % Case 6.4 x 3.1 mm SMT Chip Resistor Array

Product Specification Section
CTS 745C101103JP - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Dimension: L  6.4mm x W  3.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,385
USA:
1,385
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.56
USD
Quantity
Unit Price
1
$0.555
15
$0.47
100
$0.415
400
$0.37
2,000+
$0.32