Manufacturer Part #
752081472GP
752 Series 0.08 W 4.7 kOhm ±2 % 7 Res. 8 SRT Bussed SMT Resistor Network
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 752081472GP - Technical Attributes
Attributes Table
| No of Elements: | 7 |
| Resistance: | 4.7kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 80mW |
| Voltage Rating: | 25V |
| Dimension: | L 11.81mm x W 2.03mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
250
$1.52
500
$1.51
750
$1.50
1,250+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Surface Mount