
Manufacturer Part #
766161203GPTR7
766 Series 1.8 W 20 kOhm ±2 % 15 Res. Bussed SMT Resistor Network - SOIC-16
Product Specification Section
CTS 766161203GPTR7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 766161203GPTR7 - Technical Attributes
Attributes Table
No of Elements: | 15 |
Resistance: | 20kΩ |
Tolerance (%): | ±2% |
Power Dissipation: | 1.8W |
Voltage Rating: | 50V |
Dimension: | L 9.9mm x W 3.9mm |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
800+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount