Manufacturer Part #
770101681P
770 Series 1.4 W 680 Ohm ±2 % 9 Res. Bussed Resistor Network - SIP-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Package Style:SIP-10 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 770101681P - Technical Attributes
Attributes Table
| No of Elements: | 9 |
| Resistance: | 680Ω |
| Tolerance (%): | ±2% |
| Power Dissipation: | 1.4W |
| Voltage Rating: | 100V |
| Dimension: | L 25.4mm x W 2.5mm |
| Package Style: | SIP-10 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
250
$1.34
500
$1.33
1,000
$1.32
1,250+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
SIP-10
Mounting Method:
Through Hole