text.skipToContent text.skipToNavigation

Manufacturer Part #

CDMA5M00F2500DE5

CDMA Series 2512 5 MOhm ± 1 % 1 W Medium Voltage Thick Film Chip Divider

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Vishay CDMA5M00F2500DE5 - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 5MΩ
Tolerance (%): ±1%
Power Dissipation: 1W
Voltage Rating: 1415V
Technology: Thick Film
Type: Voltage Divider
Temp Coefficient: ±10ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
No of Pins: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,335.00
USD
Quantity
Unit Price
500+
$2.67
Product Variant Information section