text.skipToContent text.skipToNavigation

Manufacturer Part #

CN-21JL6---22R

CN Series 0201 x 2 0.031 W 22 Ohm ±5 % ±200 ppm/°C SMT Chip Resistor Network

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech CN-21JL6---22R - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 22Ω
Tolerance (%): ±5%
Power Dissipation: 0.03125W
Voltage Rating: 12.5V
Technology: Thick Film
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.5mm
Dimension: L  0.8mm x W  0.6mm x H  0.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.00
USD
Quantity
Unit Price
10,000
$0.0114
20,000
$0.0112
40,000
$0.0111
50,000
$0.011
150,000+
$0.0107
Product Variant Information section