Manufacturer Part #
CN-21JL6---47R
CN Series 0201 (x2) 47 Ω ±5% 0.031 W Thick Film Array Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech CN-21JL6---47R - Technical Attributes
Attributes Table
| No of Elements: | 2 |
| Resistance: | 47Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.031W |
| Case Size: | 0201 (0603 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000
$0.0109
30,000
$0.0106
100,000
$0.0104
150,000+
$0.0102
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount