CSC06A01270RGEK in Bag by Vishay | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC06A01270RGEK

CSC Series 270 ohm 6 pin Isolated 2% Coated SIP Thick Film SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CSC06A01270RGEK - Technical Attributes
Attributes Table
No of Elements: 5
Resistance: 270Ω
Tolerance (%): ±2%
Power Dissipation: 200mW
Voltage Rating: 100V
Dimension: L  14.99mm x W  2.49mm x H  4.95mm
Package Style:  SIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$2,100.00
USD
Quantity
Unit Price
500+
$1.05
Product Variant Information section