Manufacturer Part #
CSC06A0147K0GEK
CSC Series 47 kOhm 2 % Through Hole Single-In-Line Thick Film Resistor - SIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Package Style:SIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CSC06A0147K0GEK - Technical Attributes
Attributes Table
| No of Elements: | 5 |
| Resistance: | 47kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 200mW |
| Voltage Rating: | 100V |
| Dimension: | L 14.99mm x W 2.49mm x H 4.95mm |
| Package Style: | SIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
SIP-6
Mounting Method:
Through Hole