text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-28V102JX

EXB-28V Series 0402 0.063 W 1 kOhm ±5 % 4 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Panasonic Industry EXB-28V102JX - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.00
USD
Quantity
Unit Price
10,000
$0.0086
30,000
$0.0084
40,000
$0.0083
100,000
$0.0081
150,000+
$0.0079
Product Variant Information section