text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-N8V331JX

EXB-N8 Series 0402 (x4) 330 Ohm ±5% ±200 ppm/°C Thick Film Resistor Network

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EXB-N8V331JX - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 330Ω
Tolerance (%): ±5%
Power Dissipation: 31mW
Voltage Rating: 50V
Case Size: 0804 (2010 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$210.00
USD
Quantity
Unit Price
10,000
$0.021
20,000
$0.0207
30,000
$0.0205
40,000
$0.0203
50,000+
$0.0199
Product Variant Information section