Manufacturer Part #
M8340108K5101GCD03
M83 Series 0.84 W 5.1 kΩ ±2% ±100 ppm/°C Thick Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:28 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay M8340108K5101GCD03 - Technical Attributes
Attributes Table
| Resistance: | 5.1kΩ |
| Tolerance (%): | ±2% |
| Temp Coefficient: | ±100ppm/°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
140+
$7.86
Product Variant Information section
Available Packaging
Package Qty:
28 per Tube