text.skipToContent text.skipToNavigation

Manufacturer Part #

M8340108K8202GGD03

M83401 Series 0.48 W 82 kΩ ±2% ±100 ppm/°C Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M8340108K8202GGD03 - Technical Attributes
Attributes Table
Resistance: 82kΩ
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
140
Multiple Of:
28
Total
$1,100.40
USD
Quantity
Unit Price
140+
$7.86
Product Variant Information section