Manufacturer Part #
MDP1603180KGE04
MDP Series 180 kΩ ±2 % 0.25 W SMT Thick Film Resistor Network - DIP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:DIP-16 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MDP1603180KGE04 - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 180kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 0.25W |
| Dimension: | L 21.59mm x W 3.05mm |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250+
$4.83
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole