MPMT2001AT1 in Reel by Vishay | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPMT2001AT1

MPMT Series 0612 100V 2 kOhm Surface Mount Thin Film Resistor Array - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Vishay MPMT2001AT1 - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 2kΩ
Tolerance (%): ±0.1%
Power Dissipation: 200mW
Voltage Rating: 100V
Technology: Thin Film
Type: Voltage Divider
Temp Coefficient: ±25ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 0612 (1632 Metric)
No of Pins: 3
Dimension: L  3.05mm x W  1.4mm x H  1.02mm
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,020.00
USD
Quantity
Unit Price
1,000+
$2.02
Product Variant Information section