Manufacturer Part #
MPMT50011002BT1
MPM Series 5K ohms Molded .1% Molded, SOT-23 Resistor Network
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MPMT50011002BT1 - Technical Attributes
Attributes Table
| No of Elements: | 2 |
| Resistance: | 5kΩ/10kΩ |
| Tolerance (%): | ±0.1% |
| Power Dissipation: | 100mW |
| Voltage Rating: | 100V |
| Dimension: | L 3.05mm x W 1.4mm |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount