Manufacturer Part #
MSP10A014K70GEJ
MSP Series 4.7 kOhm 10 Pin Bussed ±2 % Thick Film Molded SIP Resistor Network
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:22 per Tube Package Style:SIP-10 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MSP10A014K70GEJ - Technical Attributes
Attributes Table
| No of Elements: | 9 |
| Resistance: | 4.7kΩ |
| Tolerance (%): | ±2% |
| Package Style: | SIP-10 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
506+
$3.84
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-10
Mounting Method:
Through Hole