Manufacturer Part #
RF062PJ390CS
RF Series 2 Resistor 0302 39 Ω ±5 % 0.031 W ±200 ppm/°C Flat Chip Resistor Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics RF062PJ390CS - Technical Attributes
Attributes Table
| No of Elements: | 2 |
| Resistance: | 39Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.031W |
| Case Size: | 0302 (0806 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
20,000+
$0.0616
Product Variant Information section
Available Packaging
Package Qty:
20000 per Reel
Mounting Method:
Surface Mount