text.skipToContent text.skipToNavigation

Manufacturer Part #

RM2012B-102/103-PBVW10

Thin Film Chip Networks 0805

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RM2012B-102/103-PBVW10 - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 1kΩ/10kΩ
Tolerance (%): ±0.1%
Power Dissipation: 0.1W
Voltage Rating: 25V
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
1,000
$0.53
2,000
$0.52
3,000+
$0.515
Product Variant Information section