Manufacturer Part #
SOMC1401100KGDC
SOMC-1401 100K ohm 2% Thick Film Resistor Networks, Dual-In-Line, Medium Body
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:58 per Box Package Style:MDIP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SOMC1401100KGDC - Technical Attributes
Attributes Table
| No of Elements: | 10 |
| Resistance: | 100kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 1.05W |
| Voltage Rating: | 50V |
| Dimension: | L 9.91mm x W 5.59mm x H 2.29mm |
| Package Style: | MDIP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
348+
$4.63
Product Variant Information section
Available Packaging
Package Qty:
58 per Box
Package Style:
MDIP-14
Mounting Method:
Surface Mount