text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC160120K0JEA

SOMC Series 15 Elements 20 kOhm ±5 % 50 V Thick Film Resistor Network - MDIP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Vishay SOMC160120K0JEA - Technical Attributes
Attributes Table
No of Elements: 15
Resistance: 20kΩ
Tolerance (%): ±5%
Power Dissipation: 1.2W
Voltage Rating: 50V
Dimension: L  11.18mm x W  7.62mm x H  2.16mm
Package Style:  MDIP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,260.00
USD
Quantity
Unit Price
2,000+
$4.63
Product Variant Information section