Manufacturer Part #
SOMC160333R0GEA
SOMC Series 8 Elements 33 Ohm ±2 % 50 V Thick Film Resistor Network - MDIP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:MDIP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SOMC160333R0GEA - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 33Ω |
| Tolerance (%): | ±2% |
| Power Dissipation: | 1.28W |
| Voltage Rating: | 50V |
| Dimension: | L 11.18mm x W 7.62mm x H 2.16mm |
| Package Style: | MDIP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
MDIP-16
Mounting Method:
Surface Mount