text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC1603560RGEA

SOMC Series 8 Elements 560 Ohm ±2 % 50 V Thick Film Resistor Network - MDIP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SOMC1603560RGEA - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 560Ω
Tolerance (%): ±2%
Power Dissipation: 1.28W
Voltage Rating: 50V
Dimension: L  11.18mm x W  7.62mm x H  2.16mm
Package Style:  MDIP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,100.00
USD
Quantity
Unit Price
2,000+
$1.05
Product Variant Information section