text.skipToContent text.skipToNavigation

Manufacturer Part #

TC124-JR-071KL

TC124 Series 4 Elements 1 kOhms 5 % Case 4 x 0402 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
YAGEO TC124-JR-071KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.00
USD
Quantity
Unit Price
10,000
$0.0083
30,000
$0.0081
40,000
$0.008
100,000
$0.0078
150,000+
$0.0076
Product Variant Information section