Manufacturer Part #
VSSR1603101JTF
vssr 16pin iso 100ohm 5% Dual-In-Line Resistor, Surface Mount Network
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VSSR1603101JTF - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 100Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 1W |
| Voltage Rating: | 50V |
| Dimension: | L 4.9mm x W 3.91mm |
| Package Style: | SSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
2,500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-16
Mounting Method:
Surface Mount