Manufacturer Part #
VSSR1603472JTF
VSSR Series 4.7 kOhm ±5 % 1 W ±100 ppm/°C SMT Thin Film Resistor - SSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VSSR1603472JTF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VSSR1603472JTF - Technical Attributes
Attributes Table
| Dimension: | L 4mm x W 3.91mm |
| Package Style: | SSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
2,500+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-16
Mounting Method:
Surface Mount