text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-JR-07100KL

YC124 Series 4 Elements 100 kOhms 5 % Case 4 x 0402 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
YAGEO YC124-JR-07100KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 100kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,510,000
USA:
1,510,000
2,390,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.00
USD
Quantity
Unit Price
10,000
$0.0052
30,000
$0.005
50,000
$0.0049
150,000
$0.0048
250,000+
$0.0046
Product Variant Information section