text.skipToContent text.skipToNavigation

Manufacturer Part #

YC158TJR-072K2L

YC158 Series 8 Elements 2.2 kOhms 5 % Case 0612 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC158TJR-072K2L - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 2.2kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.50
USD
Quantity
Unit Price
5,000
$0.0091
15,000
$0.0089
25,000
$0.0087
100,000
$0.0084
150,000+
$0.0082
Product Variant Information section