text.skipToContent text.skipToNavigation

Manufacturer Part #

YC248-JR-071KL

YC248 Series 8 Resistor 1 kOhm ±5% 0.063 W 1606 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO YC248-JR-071KL - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 1kΩ
Tolerance (%): ±5%
Rated Current: 2A
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
No of Pins: 16
Dimension: L  4mm x W  1.6mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$66.50
USD
Quantity
Unit Price
5,000
$0.0133
10,000
$0.0131
15,000
$0.013
25,000
$0.0128
50,000+
$0.0125