text.skipToContent text.skipToNavigation

Manufacturer Part #

YC248-JR-071KL

YC248 Series 8 Resistor 1 kOhm ±5% 0.063 W 1606 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
YAGEO YC248-JR-071KL - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 1kΩ
Tolerance (%): ±5%
Rated Current: 2A
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
No of Pins: 16
Dimension: L  4mm x W  1.6mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.50
USD
Quantity
Unit Price
5,000
$0.0125
15,000
$0.0122
25,000
$0.0121
75,000
$0.0118
125,000+
$0.0116
Product Variant Information section