Manufacturer Part #
22AR100KLFTR
22 Series 3 mm Square Top 100 KOhm Surface Mount ±20 % Single-Turn Trimmer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 22AR100KLFTR - Product Specification
TT Electronics - BI Technologies 22AR100KLFTR - Technical Attributes
Attributes Table
| Type: | Trimmer |
| No of Turns: | Single |
| Resistance-Nom: | 100kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 0.125W |
| Mounting Method: | Surface Mount |
Features & Applications
The 22AR100KLFTR is a part of 22 series 100 kΩ, 3 mm sq sealed single turn trimming potentiometer. It has an operating temperature range of -55 °C to +125 °C.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount