Manufacturer Part #
25PR100LF
25 Series 1/4 in Square 100 Ohm Through Hole ±10 % Single-Turn Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 25PR100LF - Product Specification
TT Electronics - BI Technologies 25PR100LF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 100Ω |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Features & Applications
The 25PR100LF is a part of 25 series 100 Ω, 10%, 1/4" sq sealed single turn trimming potentiometer. It has an operating temperature range of -55 °C to +125 °C.
Features:
- Mechanical Stops - Solid
- Stop Strength - 7 oz.-in. Min. (500 g-cm)
- Torque - 3 oz.-in. Max. (200 g-cm)
- Weight - 0.02 oz. nominal (0.6 grams)
- Dielectric Strength - 900 Vrms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25
$0.80
75
$0.78
200
$0.765
400
$0.75
1,250+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole